
Inductor RF Laser Cut 0.12uH 5% 25.2MHz 5Q-Factor Copper Plated Ceramic 0.16A 3Ohm DCR 0603 Automotive T/R
Checking distributor stock and pricing after the page loads.
TDK B82496C3121J000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Core Material | Ceramic |
| Current Rating | 160mA |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 160mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | SIMID |
| Test Frequency | 25.2MHz |
| Width | 800um |
| RoHS | Compliant |
No datasheet is available for this part.