
Surface mount fixed inductor featuring 15nH inductance with a 5% tolerance, designed for RF applications. This wirewound inductor utilizes a ceramic and copper core, offering a 420mA DC current rating and a low 0.4 Ohm DC resistance. Operating at 100MHz, it achieves a Q factor of 14 and a self-resonant frequency of 4.5GHz. The 0603 package (1.7mm L x 0.9mm W x 0.8mm H) is supplied on tape and reel, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic, Copper |
| Current Rating | 350mA |
| DC Current | 420mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max DC Current | 420mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | B82496C |
| Series Resistance | 410mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |