This fixed inductor from TDK features a wirewound core with a copper and ceramic material combination, offering a current rating of 500mA and a maximum DC current of 1.5A. The device has a DC resistance of 30mR and an inductance of 1.5nH. It is available in a 0603 package type and is suitable for surface mount applications. The inductor is lead-free and RoHS compliant, making it a suitable choice for a variety of electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82496C3159A000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 603 |
| Core Material | Copper, Ceramic |
| Current Rating | 500mA |
| DC Current | 1.5A |
| DC Resistance (DCR) | 30mR |
| Depth | 0.9mm |
| Inductance | 1.5nH |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max DC Current | 1.5A |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13GHz |
| Series Resistance | 70mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3159A000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.