
Inductor RF Laser Cut 0.018uH 2% 100MHz 14Q-Factor Copper Plated Ceramic 0.4A 0.45Ohm DCR 0603 Automotive T/R
TDK B82496C3180G000 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Height | 0.8mm |
| Inductance | 18nH |
| Length | 1.6mm |
| Max DC Current | 400mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 0603-C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3180G000 to view detailed technical specifications.
No datasheet is available for this part.