TDK B82496C3180J000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 400mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | SIMID |
| Test Frequency | 100MHz |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3180J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.