
Surface mount fixed inductor with 180nH inductance and 5% tolerance, designed for RF applications. Features a 4Q-factor at 25.2MHz test frequency, 120mA current rating, and 6 Ohm DC resistance. Housed in a compact 0603 (1608 metric) case code, this unshielded inductor utilizes a copper-plated ceramic core and is AEC-Q200 qualified for automotive use. Packaged in tape and reel for automated assembly.
TDK B82496C3181J000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic, Copper |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 6R |
| Depth | 0.8mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 180nH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 120mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3181J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.