General purpose, wirewound inductor with 22nH inductance and 5% tolerance. Features a ceramic core and 0603 (1608 metric) SMD package. Operates with a 300mA current rating, 380mA DC current, and 500mR DC resistance. Self-resonant frequency reaches 4GHz at 100MHz test frequency. RoHS compliant and lead-free.
Sign in to ask questions about the TDK B82496C3220J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82496C3220J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Copper, Ceramic |
| Current Rating | 300mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.9mm |
| Height | 0.9mm |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max DC Current | 380mA |
| Military Standard | Not |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 0603-C |
| Series Resistance | 500mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3220J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.