Sign in to ask questions about the TDK B82496C3220J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82496C3220J000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Core Material | Ceramic |
| Current Rating | 380mA |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Max DC Current | 380mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Test Frequency | 100MHz |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3220J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
