The B82496C3220J001 is a surface mount fixed inductor with a nominal inductance of 0.022uH and a minimum quality factor of 14. It has a maximum rated current of 0.38A and a DC resistance of 0.5. The inductor is available in a 0603 package and is suitable for RF applications. It has a self-resonance frequency of 4000 and is not shielded. The inductor operates over a temperature range of -55 to 150 degrees Celsius.
TDK B82496C3220J001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.38 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4000 |
| Manufacturer Series | B82496C |
| Quality Factor-Min (at L-nom) | 14 |
| Series | B82496C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.