
General purpose, wirewound inductor with 220nH inductance and 5% tolerance. Features a ceramic core and SMD/SMT termination in a 0603 (1608 metric) case code. Rated for 110mA DC current with 7R DC resistance. Self-resonant frequency is 1.3GHz at 25.2MHz test frequency. RoHS compliant and lead-free.
TDK B82496C3221J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 603 |
| Core Material | Copper, Ceramic |
| DC Current | 110mA |
| DC Resistance (DCR) | 7R |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max DC Current | 110mA |
| Military Standard | Not |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | 0603-C |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3221J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.