Inductor RF Laser Cut 0.0022uH 0.3nH 100MHz 14Q-Factor Copper Plated Ceramic 1.5A 0.035Ohm DCR 0603 Automotive T/R
Checking distributor stock and pricing after the page loads.
TDK B82496C3229A000 technical specifications.
| Current Rating | 1.5A |
| Inductance | 2.2nH |
| Inductance Tolerance | 5% |
| Max DC Current | 1.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| RoHS | Compliant |
No datasheet is available for this part.