TDK B82496C3279A000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 40mR |
| Inductance | 2.7nH |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 14 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3279A000 to view detailed technical specifications.
No datasheet is available for this part.