Inductor RF Laser Cut 0.0027uH 0.2nH 100MHz 14Q-Factor Copper Plated Ceramic 1.4A 0.04Ohm DCR 0603 Automotive T/R
Checking distributor stock and pricing after the page loads.
TDK B82496C3279Z000 technical specifications.
| Current Rating | 1.4A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 0603-C |
| RoHS | Compliant |
No datasheet is available for this part.