This is a ceramic RF inductor with a core material of copper plated ceramic and a technology of laser cut. It has an inductance of 0.047uH and a tolerance of 2%. The inductor's maximum DC current is 0.27 and its maximum DC resistance is 0.95. The minimum quality factor is 14 and the minimum self resonant frequency is 2500MHz. It is available in a 0603 case size and has a product length of 1.7mm, a height of 0.9mm, and a product depth of 0.9mm. The operating temperature range is from -55 to 150 degrees Celsius.
TDK B82496C3470G001 technical specifications.
| Type | RF |
| Technology | Laser Cut |
| Core Material | Copper Plated Ceramic |
| Inductance | 0.047uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.9mm |
| Product Depth | 0.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82496C3470G001 to view detailed technical specifications.
No datasheet is available for this part.