Inductor RF Laser Cut 0.068uH 2% 100MHz 14Q-Factor Copper Plated Ceramic 0.23A 1.3Ohm DCR 0603 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 230mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 0603-C |
| RoHS | Compliant |