SMD/SMT general purpose fixed inductor with 6.8nH inductance and 5% tolerance. Features a ceramic core and wirewound construction, operating with a maximum DC current of 700mA and a DC resistance of 150mR. This component boasts a self-resonant frequency of 6GHz and a Q factor of 14 at 100MHz. Packaged in a compact 0603 (1608 metric) case, it measures 1.7mm in length, 0.9mm in depth, and 0.8mm in height. RoHS compliant and lead-free.
TDK B82496C3689J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Copper, Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max DC Current | 700mA |
| Military Standard | Not |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 0603-C |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| RoHS | Compliant |
No datasheet is available for this part.
