Surface mount fixed inductor with 8.2nH inductance and 5% tolerance, designed for general applications. Features a 650mA DC current rating and 14 Q-factor at 100MHz. Constructed with copper and ceramic core materials, housed in a compact 0603 package. Operating temperature range spans -55°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Copper, Ceramic |
| Current Rating | 400mA |
| DC Current | 650mA |
| DC Resistance (DCR) | 180mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 0603-C |
| Series Resistance | 280mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |