
The TDK B82496C3829J000 is a high frequency surface mount inductor with an inductance of 8.2nH and a tolerance of 5%. It has a current rating of 650mA and a Q factor of 14. The inductor is made of ceramic core material and is packaged in a 0603 case. It is RoHS compliant and has a self resonant frequency of 6GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82496C3829J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Core Material | Ceramic |
| Current Rating | 650mA |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 650mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | SIMID |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3829J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
