Inductor Kits 1.5nH to 220nH 24 X 1 Inductor 0603 Surface Mount Automotive
Checking distributor stock and pricing after the page loads.
| Inductance Range | 1.5nH to 220nH |
| Number of Inductor | 24 X 1 |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | B82496C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |