TDK B82496X1 technical specifications.
| Package/Case | 1608 |
| Height | 30mm |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.