TDK B82498-A3101-J technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Liquid Crystal Polymer |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.285A |
| Max DC Resistance | 0.86Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 800MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.55mm |
| Product Depth | 1.55mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82498-A3101-J to view detailed technical specifications.
No datasheet is available for this part.