
Shielded, wirewound, surface mount inductor with 1µH inductance and 5% tolerance. Features a ferrite core, 250mA current rating, and 500mΩ DC resistance. Operates within a temperature range of -55°C to 125°C, with a Q factor of 20 at 7.96MHz and a self-resonant frequency of 350MHz. Packaged in an 0805 (2012 metric) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82498B1102J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82498B1102J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.4mm |
| Height | 1.4mm |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 250mA |
| Max Frequency | 350MHz |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| Self Resonant Frequency | 350MHz |
| Series | B82498B |
| Series Resistance | 500mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B1102J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.