
The B82498B1102J000 is a surface mount ferrite inductor with a case code of 0805, measuring 1.4mm in depth and 1.45mm in height. It has an inductance of 1uH with a tolerance of 5% and a Q factor of 20. The inductor is RoHS compliant and not Reach SVHC compliant. It is available in a tape and reel packaging and has a self resonant frequency of 350MHz at a test frequency of 7.96MHz.
Checking distributor stock and pricing after the page loads.
TDK B82498B1102J000 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.4mm |
| Height | 1.45mm |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Max DC Current | 250mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |