
Surface mount, shielded, wirewound chip inductor with 4.7µH inductance and 5% tolerance. Features a ferrite core, 90mA current rating, and 3.8Ω DC resistance. Operates across a wide temperature range of -55°C to 125°C, with a self-resonant frequency of 150MHz. Packaged in a 0805 (2012 metric) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82498B1472J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 3.8R |
| Depth | 1.4mm |
| Frequency | 150MHz |
| Height | 1.4mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 90mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 150MHz |
| Series | B82498B |
| Series Resistance | 3.8R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B1472J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.