Surface mount fixed inductor with 150nH inductance and 5% tolerance, rated for 270mA maximum DC current. Features a ceramic core and shielded construction, operating up to 1.12GHz with a self-resonant frequency of 1.12GHz. Housed in a compact 0805 (2012 metric) case, this RoHS compliant component is designed for efficient signal processing.
Sign in to ask questions about the TDK B82498B3151J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82498B3151J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 270mA |
| Depth | 1.4mm |
| Height | 1.45mm |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 270mA |
| Max Frequency | 1.12GHz |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.12GHz |
| Series | B82498B |
| Shielding | Shielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B3151J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
