TDK B82498B3561G000 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 100mA |
| DC Resistance (DCR) | 3.2R |
| Depth | 1.4mm |
| Inductance | 560nH |
| Length | 2.2mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B3561G000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.