Inductor General Purpose Chip Wirewound 0.56uH 5% 100MHz 35Q-Factor Ceramic 0.1A 3.2Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 100mA |
| DC Resistance (DCR) | 3.2R |
| Depth | 1.4mm |
| Inductance | 560nH |
| Length | 2.2mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |