![EPCOS B82498B3689K Surface Mount High Frequency Inductor, 6.8 nH, 800 mA, 0805 [2012 Metric], Wirewound, 0.05 ohm](https://static.datasheets.com/image/2260370-tdk-b82498b3689k-image.jpg)
EPCOS B82498B3689K Surface Mount High Frequency Inductor, 6.8 nH, 800 mA, 0805 [2012 Metric], Wirewound, 0.05 ohm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82498B3689K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| Depth | 1.4mm |
| Height | 1.45mm |
| Inductance | 6.8nH |
| Inductance Tolerance | 10% |
| Length | 2.2mm |
| Max DC Current | 800mA |
| Max Frequency | 5.5GHz |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 5.5GHz |
| Series | B82498B |
| Shielding | Shielded |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498B3689K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.