
Inductor RF Molded Wirewound 4.7uH 5% 7.96MHz 20Q-Factor Ferrite 0.09A 3.8Ohm DCR 0805 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Core Material | Ferrite |
| Current Rating | 90mA |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 90mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 210MHz |
| Series | SIMID |
| Series Resistance | 3.8R |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
