SMD fixed inductor with 12nH inductance and 5% tolerance. Features a 700mA DC current rating, 90mR DC resistance, and a compact 2.3x1.7mm (0805) package. Operates across a wide temperature range from -55°C to 150°C with a self-resonant frequency of 4GHz. Ceramic core material and SMT termination ensure reliable performance.
TDK B82498F3120J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 90mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4GHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3120J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.