
SMD/SMT fixed inductor with 18nH inductance and 5% tolerance. Features a ceramic core, 700mA DC current rating, and 80mΩ DC resistance. Operates across a -55°C to 150°C temperature range. Packaged in an 0805 (2012 metric) case with tape and reel packaging. Achieves a Q factor of 60 at 250MHz and a self-resonant frequency of 3.3GHz.
TDK B82498F3180J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.3GHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3180J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.