
Inductor RF Molded Wirewound 0.18uH 5% 100MHz 45Q-Factor Ceramic 0.34A 0.53Ohm DCR 0805 Automotive T/R
TDK B82498F3181J000 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 0805-F |
| Termination | SMD/SMT |
| Weight | 0.000194oz |
| RoHS | Compliant |
No datasheet is available for this part.
