
Surface mount fixed inductor with 0.18µH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic core, 340mA current rating, and 0.53Ω DCR. Operates within a -55°C to 125°C temperature range, with a Q factor of 45 at 100MHz and a self-resonant frequency of 1.05GHz. Packaged in a 0805 (2012 metric) case, this unshielded, molded wirewound component is supplied on tape and reel.
Sign in to ask questions about the TDK B82498F3181J001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82498F3181J001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 340mA |
| DC Resistance (DCR) | 530mR |
| Height | 1.4mm |
| Inductance | 180nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Length | 2.3mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.05GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3181J001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.