Inductor RF Molded Wirewound 0.22uH 5% 100MHz 45Q-Factor Ceramic 0.32A 0.7Ohm DCR 0805 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 320mA |
| RoHS Compliant | Yes |
| Series Resistance | 700mR |
| Tolerance | 5% |
| RoHS | Compliant |