The B82498F3221J001 is a high frequency inductor from TDK with a case code of 0805 and a core material of ceramic. It has an inductance of 220nH with a tolerance of 5% and a maximum DC current of 320mA. The inductor is designed for surface mount applications and has a self resonant frequency of 950MHz. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 320mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 950MHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Weight | 0.000194oz |
| RoHS | Compliant |