Molded wirewound chip inductor with 27nH inductance and 5% tolerance. Features a 0805 (2012 metric) SMD/SMT case, ceramic core, and 700mA DC current rating. Offers 90mOhm DC resistance, 60 Q-factor at 250MHz, and a self-resonant frequency of 2.5GHz. Operates across a -55°C to 150°C temperature range. Packaged in tape and reel for automated assembly.
TDK B82498F3270J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 90mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.5GHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3270J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
