
Inductor RF Molded Wirewound 0.027uH 5% 250MHz 60Q-Factor Ceramic 0.7A 0.09Ohm DCR 0805 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Contact Plating | Silver |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 90mR |
| Depth | 1.7mm |
| Inductance | 27nH |
| Length | 2.3mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
