This is a ceramic inductor from TDK with a current rating of 700mA and a DC resistance of 90mR. It has a self-resonant frequency of 2.5GHz and a tolerance of 5%. The inductor is packaged in an 0805 case and is designed for surface mount applications. It meets the AEC-Q200 ratings and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 90mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 27nH |
| Length | 0.091inch |
| Max DC Current | 700mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 2.5GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.067inch |
| RoHS | Compliant |
