
Surface mount fixed inductor featuring 330nH inductance with a 5% tolerance, designed for RF applications. This molded wirewound component boasts a 45 Q-factor at 100MHz and a 220mA current rating. Housed in an 0805 (2012 metric) ceramic case, it offers a low DC resistance of 1.5 Ohms and operates within a temperature range of -55°C to 125°C. The component is RoHS compliant and packaged in tape and reel.
TDK B82498F3331J000 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 1.7mm |
| Frequency | 250Hz |
| Height | 1.4mm |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 220mA |
| Max Frequency | 250Hz |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | SIMID |
| Series Resistance | 1.5R |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3331J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.