TDK B82498F3331J001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Core Material | Ceramic |
| Current Rating | 220mA |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 220mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | SIMID |
| Test Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3331J001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.