
Surface mount fixed inductor featuring 47nH inductance with a 5% tolerance, designed for RF applications. This molded wirewound component operates with a 600mA rated current and a low 0.13 Ohm DC resistance. It boasts a Q factor of 65 at 200MHz and a self-resonant frequency of 2GHz, housed in a compact 0805 (2012 metric) ceramic case. Operating across a wide temperature range of -55°C to 125°C, it is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82498F3470J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 600mA |
| Max Frequency | 500Hz |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | SIMID |
| Series Resistance | 130mR |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3470J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
