
Surface mount fixed inductor with 470nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 190mA current rating, and 1.9 Ohm DC resistance. This 0805 package component operates at a test frequency of 50MHz with a Q factor of 30 and a self-resonant frequency of 650MHz. It is AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 190mA |
| DC Current | 190mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 1.7mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 470nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 190mA |
| Max Frequency | 100Hz |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | SIMID |
| Series Resistance | 1.9R |
| Shielding | Unshielded |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 0.067inch |
| RoHS | Compliant |
