
The B82498F3471J001 is a high frequency inductor from TDK with a current rating of 190mA and an inductance of 470nH. It has a tolerance of 5% and a Q factor of 30. The inductor is available in a 0805 SMD package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a self resonant frequency of 650MHz.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 190mA |
| Inductance | 470nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 190mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | SIMID |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
