
Molded wirewound chip inductor, 5.6nH inductance with 10% tolerance, designed for general applications. Features a 0805 (2012 metric) SMD/SMT case code with ceramic core material. Offers a maximum DC current of 900mA, 40mOhm DC resistance, and a Q factor of 50 at 1GHz. Operates across a wide temperature range of -55°C to 150°C, with a self-resonant frequency of 7GHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82498F3569K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 900mA |
| DC Resistance (DCR) | 40mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 5.6nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 7GHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3569K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.