Surface mount fixed inductor with 5.6nH inductance and 10% tolerance, designed for high-frequency applications. Features a ceramic core, 900mA current rating, and 0.04 Ohm DCR. Operates across a -55°C to 125°C temperature range, with a Q factor of 50 at 1GHz. Packaged in an 0805 (2012 metric) case, this unshielded inductor is supplied on tape and reel.
TDK B82498F3569K001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 900mA |
| Height | 1.4mm |
| Inductance | 5.6nH |
| Inductance Tolerance | 10% |
| Inductor Type | HIGH FREQUENCY |
| Length | 2.3mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | 0805-F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3569K001 to view detailed technical specifications.
No datasheet is available for this part.