This is a general purpose inductor with a nominal inductance of 0.68uH and a minimum quality factor of 23 at the nominal inductance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 1.7 ohms and a maximum rated current of 0.19 amps.
TDK B82498F3681J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.3 |
| Tolerance | 5 |
| Package Width | 1.7 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.19 |
| Test Frequency | 25 |
| Self Resonance Frequency | 300 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.