The B82498F3820J000 is a ceramic inductor from TDK with a package type of CHIP and a package case of 0805. It has a DC current rating of 500mA and a DC resistance of 190mR. The inductor has an inductance of 82nH and a self-resonant frequency of 1.5GHz. It is available in tape and reel packaging and is RoHS compliant.
TDK B82498F3820J000 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 190mR |
| Depth | 1.7mm |
| Inductance | 82nH |
| Length | 2.3mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.