Ind Chip Molded Wirewound 82nH 5% 150MHz 60Q-Factor Ceramic 500mA 0805 Blister T/R
TDK B82498F3820J1 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 190mR |
| Depth | 1.7mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 82nH |
| Length | 0.091inch |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 1.5GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 0.067inch |
| RoHS | Compliant |
No datasheet is available for this part.
