
Surface mount unshielded wirewound inductor with 8.2nH inductance and 10% tolerance. Features a 700mA current rating, 90mOhm maximum DC resistance, and a Q factor of 50 at 250MHz. Ceramic core construction in an 0805 (2012 Metric) package. AEC-Q200 qualified for automotive applications.
Sign in to ask questions about the TDK B82498F3829K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82498F3829K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 90mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 8.2nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 700mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 5GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3829K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
