TDK B82498X1 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 30mm |
| Lead Free | Lead Free |
| Max DC Current | 1A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 6GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
